- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445390-3
TE Connectivity / AMP Brand
1445390-3
PLUG,8-4,LG INS,STD KEY
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Shell Size = 8
- Number of Positions = 4
- Insulation Diameter = 1.50 - 2.39 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445390-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-55 to 105 °C