- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1445336-2
TE Connectivity / AMP Brand
1445336-2
LOOSE PC CONTACT 15 AU PLATED
View Datasheet Ask the Datasheet Accessories Notify Me
- CST-100 II Contacts
- Wire Termination Type = Crimp
- Gold (15) over Nickel Contact Mating Area Plating Material
- Wire Size = 0.12-0.4² [26-22] mm² [AWG]
- Used For CST-100 II Housings
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445336-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:4 A
-
Termination Method:Crimp