- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1445251-1
TE Connectivity / AMP Brand
1445251-1
ORGANIZER PC/104
View Datasheet Ask the Datasheet Accessories Notify Me
- Organizer
- Number of Positions = 104
- 104 Loaded Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1445251-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Organizer |
| Dimension: | 81.6 x 3.77 x 9.9 mm |
| Operating Temperature: | -55 to 105 °C |