- Home ›
- All Products›
- 1-445185-0
1-445185-0
TE Connectivity / AMP Brand
MINI BOX RCPT ASSY/MTG EARS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MINI BOX RCPT ASSY/MTG EARS
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Card Extender Contact
Search Keywords: 14451850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-445185-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Mounting Ears
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
Mating Alignment Type:Keyed
-
Connector Profile:Low
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Mating Square Post Dimension:.018 in, .46 mm
-
Sealable:No
-
Connector System:Board-to-Board
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Rows:2
-
PCB Thickness (Recommended):.054 – .07 in, .05 – .07 mm
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Contact Current Rating (Max):1.5 A
-
Number of Positions:30
-
Contact Type:Socket
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Stack Height:.6 in, 15.24 mm
-
Rectangular Termination Post & Tail Thickness:.004 in, .1 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Termination Post & Tail Length:.2 in, 5.08 mm
-
PCB Mount Alignment:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Packaging Type:Package
-
Primary Product Color:Gray
-
Circuit Application:Power & Signal
-
Connector Height:.22 in, 5.59 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$588.24
50
$300.45
75
$204.52
100 +
$200.43
Click for Quote
Log in
to unlock special pricing