Available Replacements
ROHs Eşdeğeri
2-1445097-5 2-1445097-5 TE Connectivity / AMP Brand
2-1445097-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,092

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445097-5

Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description +
Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray
Search Keywords: 14450975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445097-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 5
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1445097-5 discontinued?
Yes, 1445097-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1445097-5 RoHS compliant?
No, 1445097-5 is not RoHS compliant.
What is the lead time for 1445097-5?
The standard lead time for 1445097-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,076
Ships today, if you order in
Minimum Order Quantity:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$0.884
400
$0.851
800
$0.840
1,600
$0.830
4,368
$0.819
250,000 +
$0.633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!