- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445057-4
TE Connectivity / AMP Brand
1445057-4
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
- Header Assembly
- Number of Positions = 4
- Number of Rows = Single
- Right Angle Mount Angle
- Mount Style = Surface Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445057-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued