- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445053-3
1445053-3
TE Connectivity / AMP Brand
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port
Product Highlights:
- Header Assembly
- Number of Positions = 3
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords: 14450533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445053-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.