- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445050-6
1445050-6
TE Connectivity / AMP Brand
3mm Centerline, 250V, 5 A max.
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
3mm Centerline, 250V, 5 A max.
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 6 Positions
- Number of Rows = 1
Search Keywords: 14450506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445050-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
182 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.