- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445050-2
TE Connectivity / AMP Brand
1445050-2
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
- Header
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 2 Positions
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1445050-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
504 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
-
- Item discontinued