Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445049-9

FREE HANG SNGL ROW HSG 9 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FREE HANG SNGL ROW HSG 9 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 9
  • Number of Rows = Single
  • Mount Type = Free Hanging
Search Keywords: 14450499
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445049-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445049-9 RoHS compliant?
Yes, 1445049-9 is RoHS compliant.
What is the lead time for 1445049-9?
The standard lead time for 1445049-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.3265
8,000
$0.2009
12,000
$0.1591
16,000 +
$0.1559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!