Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445049-2

2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 2
  • Number of Rows = Single
  • Mount Type = Free Hanging
Search Keywords: 14450492
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445049-2
  • Alias/AKA:
    BACA-AMP-196
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445049-2 RoHS compliant?
Yes, 1445049-2 is RoHS compliant.
What is the lead time for 1445049-2?
The standard lead time for 1445049-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,913
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1758
3,000
$0.1693
5,000
$0.1663
8,000
$0.1636
25,000
$0.1568
50,000
$0.1458
100,000 +
$0.1427
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!