Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445048-2

PANEL MT SNGL ROW HSG 2 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT SNGL ROW HSG 2 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 2
  • Number of Rows = Single
  • Mount Type = Panel Mount
Search Keywords: 14450482
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445048-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445048-2 RoHS compliant?
Yes, 1445048-2 is RoHS compliant.
What is the lead time for 1445048-2?
The standard lead time for 1445048-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,053
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2033
3,000
$0.1912
5,000
$0.1882
8,000
$0.1854
25,000
$0.1834
50,000
$0.1829
100,000 +
$0.1825
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!