Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445022-9

MICRO MNL RFECEPT HSG SINGLE R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MICRO MNL RFECEPT HSG SINGLE R
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 9
  • Number of Rows = Single
  • 3.00 mm Centerline
Search Keywords: 14450229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445022-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445022-9 RoHS compliant?
Yes, 1445022-9 is RoHS compliant.
What is the lead time for 1445022-9?
The standard lead time for 1445022-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,977
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9334
500
$0.9310
1,000
$0.9287
3,000
$0.9264
6,000
$0.4904
9,000
$0.3451
12,000 +
$0.3382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!