Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445022-5

MICRO MNL RFECEPT HSG SINGLE R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MICRO MNL RFECEPT HSG SINGLE R
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 5
  • Number of Rows = Single
  • 3.00 mm Centerline
Search Keywords: 14450225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445022-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445022-5 RoHS compliant?
Yes, 1445022-5 is RoHS compliant.
What is the lead time for 1445022-5?
The standard lead time for 1445022-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,914
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3351
100
$0.3046
500
$0.2256
2,000
$0.2211
4,000
$0.2168
6,000
$0.2146
10,000
$0.2141
26,000
$0.2132
50,000 +
$0.2076
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!