Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445022-3

Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 3
  • Number of Rows = Single
  • 3.00 mm Centerline
Search Keywords: 14450223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445022-3
Alias/AKA: BACA-AMP-226
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445022-3 RoHS compliant?
Yes, 1445022-3 is RoHS compliant.
What is the lead time for 1445022-3?
The standard lead time for 1445022-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 298
Ships today, if you order in
On Order:
64,000   can ship 1/11/27
Minimum Order Quantity:
100
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2190
1,000
$0.1460
4,000
$0.1385
8,000
$0.1356
12,000
$0.1353
28,000
$0.1349
52,000
$0.1346
100,000 +
$0.1342
Click for Quote
Log in to unlock special pricing
Accessories
Show 32 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!