Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445022-2

2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 2
  • Number of Rows = Single
  • 3.00 mm Centerline
Search Keywords: 14450222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445022-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445022-2 RoHS compliant?
Yes, 1445022-2 is RoHS compliant.
What is the lead time for 1445022-2?
The standard lead time for 1445022-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,842
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1526
1,000
$0.1348
2,500
$0.1300
6,000
$0.1263
12,000
$0.1239
30,000
$0.1236
54,000
$0.1233
102,000 +
$0.1230
Click for Quote
Log in to unlock special pricing
Accessories
Show 31 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!