- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1443997-2
TE Connectivity / AMP Brand
1443997-2
BASE ASSEMBLY, 60 POSITION, BB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1443997-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Number of Contacts: | 60 |