Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1443996-4

COVER, 60 POS, W/O FUSE HLDR/NO EXT TEXT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
COVER, 60 POS, W/O FUSE HLDR/NO EXT TEXT
Search Keywords: 14439964
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1443996-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Cover
Dimension: 112.6 x 69 x 49 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1443996-4 RoHS compliant?
Yes, 1443996-4 is RoHS compliant.
What is the lead time for 1443996-4?
The standard lead time for 1443996-4 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$3.12
64
$3.08
128
$3.01
256
$2.95
512
$2.93
1,024
$2.92
2,528 +
$2.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!