- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1443220-1
1443220-1
TE Connectivity / AMP Brand
Contact SKT Crimp Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contact SKT Crimp Cable Mount
Search Keywords: 14432201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1443220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:3A611.Y.19
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.42
250
$1.40
500
$1.37
950
$1.35
5,000
$1.32
10,000
$1.13
20,000 +
$1.05
Click for Quote
Log in
to unlock special pricing