- Home ›
- All Products›
- 144273-2
144273-2
TE Connectivity / AMP Brand
PLUG HE13 IDC 90 2 P AWG 24
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HE13 IDC 90 2 P AWG 24
Search Keywords: 1442732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144273-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:2
-
Mating Retention:With
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
Operating Voltage:1000 V
-
Packaging Quantity:500
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Housing Material:PBT GF
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Bulk , Loose Piece
-
Connector Length:.231 in, 5.88 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:24 AWG, .22 mm²
-
Connector Height:.571 in, 14.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.8402
2,000
$0.5171
3,000
$0.4093
4,000 +
$0.4011
Click for Quote
Log in
to unlock special pricing
Accessories