Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

144095-2

HOUSING MODU IV 2X3 P NEUTRAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HOUSING MODU IV 2X3 P NEUTRAL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 3
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1440952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 144095-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 144095-2 RoHS compliant?
Yes, 144095-2 is RoHS compliant.
What is the lead time for 144095-2?
The standard lead time for 144095-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 652
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$1.110
250
$0.844
500
$0.789
750
$0.756
1,500
$0.722
2,250
$0.713
3,000 +
$0.694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!