- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-440146-5
TE Connectivity / AMP Brand
1-440146-5
1.25mm WTB Socket,Housing,15p
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
1.25mm WTB Socket,Housing,15p
Product Highlights:
- 1.25 mm Centerline
- Receptacle
- Number of Positions = 15
- Housing Color = White
- Number of Rows = Single
Search Keywords: 14401465
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-440146-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 15 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -25 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 1-440146-5 RoHS compliant?
Yes, 1-440146-5 is RoHS compliant.
What is the lead time for 1-440146-5?
The standard lead time for 1-440146-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3,750
$0.3290
7,500
$0.2022
11,250
$0.1601
15,000 +
$0.1569
Click for Quote
Log in
to unlock special pricing
Accessories