Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-440146-3

1.25mm WTB Socket,Housing,13p

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.25mm WTB Socket,Housing,13p
Product Highlights:
  • 1.25 mm Centerline
  • Receptacle
  • Number of Positions = 13
  • Housing Color = White
  • Number of Rows = Single
Search Keywords: 14401463
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-440146-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 13
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -25 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-440146-3 RoHS compliant?
Yes, 1-440146-3 is RoHS compliant.
What is the lead time for 1-440146-3?
The standard lead time for 1-440146-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
950
$0.2910
1,000
$0.2870
2,500
$0.2830
3,750
$0.2780
7,500
$0.1712
11,250
$0.1356
15,000 +
$0.1328
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!