Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-440146-2

1.25mm WTB Socket,Housing,12p

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.25mm WTB Socket,Housing,12p
Product Highlights:
  • 1.25 mm Centerline
  • Receptacle
  • Number of Positions = 12
  • Housing Color = White
  • Number of Rows = Single
Search Keywords: 14401462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-440146-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -25 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-440146-2 RoHS compliant?
Yes, 1-440146-2 is RoHS compliant.
What is the lead time for 1-440146-2?
The standard lead time for 1-440146-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1216
3,000
$0.1194
5,000
$0.1176
8,000
$0.1158
25,000
$0.0994
50,000
$0.0873
100,000
$0.0786
150,000 +
$0.0775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!