- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-440133-5
1-440133-5
TE Connectivity / AMP Brand
2.5MM,HSG,15POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HSG,15POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 15
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 14401335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440133-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,750
$1.0717
7,500
$0.5674
11,250
$0.3993
15,000 +
$0.3913
Click for Quote
Log in
to unlock special pricing