- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-440133-3
1-440133-3
TE Connectivity / AMP Brand
2.5MM,HSG,13POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HSG,13POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 13
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 14401333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440133-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,950
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$1.0104
1,000
$1.0079
2,500
$1.0054
5,000
$1.0029
10,000
$0.5293
15,000
$0.3640
20,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing