- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-440133-0
1-440133-0
TE Connectivity / AMP Brand
2.5MM,HSG,10POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HSG,10POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 10
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 14401330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440133-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2182
3,000
$0.2120
5,000
$0.2105
8,000
$0.2077
10,000
$0.2072
25,000
$0.2038
50,000
$0.1808
100,000 +
$0.1634
Click for Quote
Log in
to unlock special pricing
Accessories