- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-440129-5
TE Connectivity / AMP Brand
1-440129-5
2.0MM,HSG,15POS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.0MM,HSG,15POS
Product Highlights:
- 2.00 mm Centerline
- Receptacle
- Number of Positions = 15
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 14401295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440129-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-440129-5 RoHS compliant?
Yes, 1-440129-5 is RoHS compliant.
What is the lead time for 1-440129-5?
The standard lead time for 1-440129-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
12 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
6,250
$0.7691
12,500
$0.4059
18,750
$0.2792
25,000 +
$0.2736
Click for Quote
Log in
to unlock special pricing
Accessories