Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-440129-1

2.0MM,HSG,11POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM,HSG,11POS
Product Highlights:
  • 2.00 mm Centerline
  • Receptacle
  • Number of Positions = 11
  • Housing Color = Natural
  • Number of Rows = Single
Search Keywords: 14401291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-440129-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-440129-1 RoHS compliant?
Yes, 1-440129-1 is RoHS compliant.
What is the lead time for 1-440129-1?
The standard lead time for 1-440129-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,499
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
8750
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5781
2,500
$0.5767
5,000
$0.5753
8,750
$0.5739
17,500
$0.3028
26,250
$0.2083
35,000 +
$0.2041
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!