- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440055-6
1-440055-6
TE Connectivity / AMP Brand
2.0MM,HDR,16POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,16POS,R/A
Search Keywords: 14400556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440055-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:High Performance Interconnect
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
You may purchase all in-stock quantity of 360
Stock lot only:
360
MOQ for In Stock Qty:
10080
MOQ for out of Stock Qty:
10080
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.243
10,080 +
$1.130
Click for Quote
Log in
to unlock special pricing
Accessories