Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-440055-2

2.0MM,HDR,12POS,R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM,HDR,12POS,R/A
Product Highlights:
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 12
  • Housing Color = Natural
  • Right Angle Mount Angle
Search Keywords: 14400552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-440055-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: High Performance Interconnect
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-440055-2 RoHS compliant?
Yes, 1-440055-2 is RoHS compliant.
What is the lead time for 1-440055-2?
The standard lead time for 1-440055-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
3200
Order Increment:
200
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.9193
600
$0.9170
1,000
$0.9147
2,600
$0.9124
3,200
$0.9101
6,400
$0.4818
9,600
$0.3391
12,800 +
$0.3323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!