- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440054-6
1-440054-6
TE Connectivity / AMP Brand
2.0MM,HDR,16POS,VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.0MM,HDR,16POS,VERTICAL
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 16
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 14400546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440054-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
200
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3,000
$1.580
6,000
$0.834
9,000
$0.573
12,000 +
$0.562
Click for Quote
Log in
to unlock special pricing
Accessories