- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440054-4
1-440054-4
TE Connectivity / AMP Brand
2.0MM,HDR,14POS,VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,14POS,VERTICAL
Search Keywords: 14400544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440054-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,367
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks
can ship
8/5/26
Accessories
CUSTOMERS
ALSO BOUGHT