- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440054-3
1-440054-3
TE Connectivity / AMP Brand
2.0MM,HDR,13POS,VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,13POS,VERTICAL
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 13
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 14400543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440054-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,091
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$0.8152
1,000
$0.8131
2,500
$0.8111
3,750
$0.8091
7,500
$0.4283
11,250
$0.3014
15,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing
Accessories