Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-440054-1

2.0MM,HDR,11POS,VERTICAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM,HDR,11POS,VERTICAL
Product Highlights:
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 11
  • Housing Color = Natural
  • Vertical Mount Angle
Search Keywords: 14400541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-440054-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 11
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-440054-1 RoHS compliant?
Yes, 1-440054-1 is RoHS compliant.
What is the lead time for 1-440054-1?
The standard lead time for 1-440054-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,750
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
4500
Order Increment:
250
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.7581
1,000
$0.7561
2,500
$0.7543
4,500
$0.7524
9,000
$0.3983
13,500
$0.2803
18,000 +
$0.2747
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!