- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440053-3
1-440053-3
TE Connectivity / AMP Brand
2.5MM,HDR,13POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HDR,13POS,R/A
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 13
- Housing Color = Natural
- Right Angle Mount Angle
Search Keywords: 14400533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440053-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
Order Increment:
180
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,520
$2.458
5,040
$1.297
7,560
$0.892
10,080 +
$0.874
Click for Quote
Log in
to unlock special pricing