- Home ›
- All Products›
- 1-440053-1
1-440053-1
TE Connectivity / AMP Brand
2.5MM,HDR,11POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HDR,11POS,R/A
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 11
- Housing Color = Natural
- Right Angle Mount Angle
Search Keywords: 14400531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440053-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector Height:.165 in, 4.2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:11
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminations per Post (Max):3
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Quantity:14000
-
Housing Material:Nylon 66 GF
-
Connector System:Wire-to-Board
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Contact Mating Area Plating Material Finish:Bright
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Connector Length:1.181 in, 30 mm
-
Header Type:Partially Shrouded
-
Connector Width:.323 in, 8.2 mm
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Mating Retention:Without
-
Contact Shape & Form:Square
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Contact Mating Area Length:.158 in, 4 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention Type:Kinked Tines
-
Contact Type:Pin
-
Packaging Type:Bag
-
Primary Product Color:Natural
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
200
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3,000
$2.080
6,000
$1.098
9,000
$0.755
12,000 +
$0.740
Click for Quote
Log in
to unlock special pricing