- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440053-0
1-440053-0
TE Connectivity / AMP Brand
2.5MM,HDR,10POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HDR,10POS,R/A
Search Keywords: 14400530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440053-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,500
Can Ship immediately
You may purchase all in-stock quantity of 11,500
Stock lot only:
11500
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.134
14,000 +
$1.940
Click for Quote
Log in
to unlock special pricing