- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440052-5
1-440052-5
TE Connectivity / AMP Brand
2.5MM,HDR,15POS,VERTICAL, CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HDR,15POS,VERTICAL, CONNECTOR
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 15
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 14400525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440052-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12960 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,690
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
11 Weeks
can ship
8/10/26