- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-440052-2
1-440052-2
TE Connectivity / AMP Brand
2.5MM,HDR,12POS,VERTICAL, CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HDR,12POS,VERTICAL, CONNECTOR
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 12
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 14400522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-440052-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,980
Ships today, if you order in
You may purchase all in-stock quantity of 4,980
Stock lot only:
4980
MOQ for In Stock Qty:
16000
MOQ for out of Stock Qty:
16000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$0.3609
16,000 +
$0.3281
Click for Quote
Log in
to unlock special pricing