- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1438992-5
1438992-5
TE Connectivity / AMP Brand
5-WAY (MQS 3W + MPQ 2W) SOCKET HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5-WAY (MQS 3W + MPQ 2W) SOCKET HOUSING
Search Keywords: 14389925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438992-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,695
Ships today, if you order in
Minimum Order Quantity:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.3835
850
$0.3754
1,700
$0.3692
3,400
$0.3611
7,500
$0.3550
25,000
$0.3172
50,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing