Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1438992-4

5-WAY (MQS 3W + MPQ 2W) SOCKET HOUSING

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5-WAY (MQS 3W + MPQ 2W) SOCKET HOUSING
Search Keywords: 14389924
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1438992-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Length: .858 in, 21.8 mm
Terminal Position Assurance: Yes
Width: .368 in, 9.35 mm
Connector System: Wire-to-Board , Wire-to-Device
Body Material: PBT GF
Serviceable: Yes
Operating Voltage: 12 VDC
Color: White
Polarized: No
Mating Tab Width: .025 in, .11 in, .63 mm, 2.8 mm
Number of Rows: 1
Operating Temperature Range: -40 – 100 °C, -40 – 212 °F
UL Flammability Rating: UL 94-HB
Number of Positions: 5
Packaging Method: Package
Sealable: No
Strain Relief: No
Primary Locking Feature: On the Terminal
Circuit Application: Signal
Cable Exit Angle: 180 °
Centerline (Pitch): .1 in, 2.54 mm
Connector Style: Housing for female terminals
Hybrid Connector: Yes
Height: .368 in, 9.35 mm
Degree of Protection: IP2B
Connector Position Assurance Capable: No
Mounting Feature: Without
Packaging Quantity: 500
Nominal Voltage Architecture: 12 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1438992-4 RoHS compliant?
Yes, 1438992-4 is RoHS compliant.
What is the lead time for 1438992-4?
The standard lead time for 1438992-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.738
4,000
$0.457
6,000
$0.362
7,500 +
$0.354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!