- Home ›
- All Products›
- 1438908-1
1438908-1
TE Connectivity / AMP Brand
JACK SUBASSEMBLY, RG-174, 180 DEGREE, SM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JACK SUBASSEMBLY, RG-174, 180 DEGREE, SM
Search Keywords: 14389081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Serviceable:No
-
Packaging Quantity:10000
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Bag & Box
-
Agency/Standard:USCAR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,500
$1.570
5,000
$0.831
7,500
$0.585
10,000 +
$0.573
Click for Quote
Log in
to unlock special pricing