- Home ›
- All Products›
- 1438894-2
1438894-2
TE Connectivity / AMP Brand
Lock with Body clip, 1 Pos, SMB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Lock with Body clip, 1 Pos, SMB
Search Keywords: 14388942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438894-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Gray
-
Packaging Quantity:6000
-
Primary Product Material:PBT
-
Serviceable:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Bag & Box
-
Agency/Standard:USCAR
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.1224
2,500
$0.0964
5,000
$0.0922
7,500
$0.0920
25,000
$0.0872
50,000
$0.0837
100,000
$0.0835
150,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing