- Home ›
- All Products›
- 1438890-8
1438890-8
TE Connectivity / AMP Brand
The 1438890-8 is a straight, 180-degree pin contact designed for an SMB series jack connector.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1438890-8 is a straight, 180-degree pin contact designed for an SMB series jack connector.
Search Keywords: 14388908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438890-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Packaging Quantity:15000
-
Packaging Method:Package
-
Sealable:No
-
Terminal Type:Pin
-
Agency/Standard:FAKRA
-
Typical Current Rating:1 A
-
Interface Plating:Gold (Au)
-
Crimp Type:Hex
-
Compatible With Wire & Cable Type:Coax Cable
-
Termination Method to Wire & Cable:Crimp
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Mating Pin Diameter:.019 in, .51 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Size:.5mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15,000
$0.6597
30,000
$0.3369
45,000
$0.2294
60,000 +
$0.2248
Click for Quote
Log in
to unlock special pricing