- Home ›
- All Products›
- 1438888-1
1438888-1
TE Connectivity / AMP Brand
LOCK, JACK, 1 POSITION, 180 DEGREE, FAKR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LOCK, JACK, 1 POSITION, 180 DEGREE, FAKR
Search Keywords: 14388881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438888-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Red
-
Primary Product Material:Polyester PBT
-
Number of Positions:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$0.1453
2,500
$0.1015
5,000
$0.0949
7,500
$0.0920
25,000
$0.0891
50,000
$0.0887
100,000
$0.0882
150,000 +
$0.0878
Click for Quote
Log in
to unlock special pricing