Image is representational - see mfr. specs

JACK HOUSING, 1 POSITION, 180 DEGREE, FA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JACK HOUSING, 1 POSITION, 180 DEGREE, FA
Search Keywords: 14388873
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1438887-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Ferrule:
    Without
  • Snap-Lock:
    Without
  • Cable Type:
    Coax
  • Body Material:
    PBT GF
  • Packaging Quantity:
    2000
  • Connector System:
    Wire-to-Wire
  • Center Contact:
    Without
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Housing Color:
    Blue
  • Connector & Housing Type:
    Housing for Male Terminals
  • Number of Positions:
    1
  • Dielectric Material:
    None
  • Cable Exit Type:
    Adjustable
  • RF Connector Center Contact Plating Material:
    None
  • Agency/Standard:
    USCAR
  • Product Width:
    .455 in, 11.56 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Product Length:
    .841 in, 21.38 mm
  • Operating Temperature (Max):
    65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Cable Exit Angle:
    180°
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Mating Area Plating Material:
    Unplated
  • Connector Height:
    .45 in, 11.45 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2838
3,000
$0.2734
5,000
$0.2686
8,000
$0.2642
10,000
$0.2620
25,000
$0.2535
50,000 +
$0.2469
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!