- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1438759-1
1438759-1
TE Connectivity / AMP Brand
22WAY HYBRID .040/2.8 PLUG ASSY KEY 'B'
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22WAY HYBRID .040/2.8 PLUG ASSY KEY 'B'
Product Highlights:
- Housing
- Housing Type = Plug
- 040/2.8 Plug Configuration
- Number of Rows = 2
- 22 Positions
Search Keywords: 14387591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
45
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
225
$1.339
450
$1.004
675
$0.937
900 +
$0.919
Click for Quote
Log in
to unlock special pricing