- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1438731-2
1438731-2
TE Connectivity / AMP Brand
Center Contact Female Snap Lock
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2031
Certificate of Compliance Guarantee
Description
+
Center Contact Female Snap Lock
Search Keywords: 14387312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438731-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2031
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
226
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
226
$0.142
5,000
$0.137
10,000
$0.131
26,000
$0.126
79,000 +
$0.122
Click for Quote
Log in
to unlock special pricing