- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1438640-2
1438640-2
TE Connectivity / AMP Brand
Conn Housing PL 32 POS 0.64mm Crimp ST Cable Mount Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 32 POS 0.64mm Crimp ST Cable Mount Yellow
Search Keywords: 14386402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438640-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$28.75
5
$26.84
21
$23.82
42
$23.11
105
$21.80
252
$21.19
504 +
$20.88
Click for Quote
Log in
to unlock special pricing